419820-000 | Raychem

Beaded heat shrink sleeve, straight, S1 (29.97/29.97 mm), S2 (14.2/5.9 mm), 419820-000

Order No.: 34P4935
EAN: 4099891281779
MPN:
419820-000
202K132-3/86-0
419820-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
20.7298 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
145.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7 pcs.
20.7298 €

Heat shrink boot, 419820-000, Raychem

This heat shrink boot is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed to fluids or heat. The adhesive-lined parts provide excellent sealing and strain relief at connector-cable terminations and transitions.

Features

  • Semi-Rigid
  • Flame-retardant
  • Good resistance to fluids and heat
Technical specifications
Version gerade
Flammable Yes
Colour schwarz
contains glue inside Yes
max. operating temperature 135 °C
min. operating temperature -55 °C
Wall thickness 1.8 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes