479613-000 | Raychem

Heat shrink sleeve, straight, S1 (24.61/9.91 mm), S2 (24.61/5.3 mm), 479613-000

Order No.: 34P5179
EAN: 4099891282011
MPN:
479613-000
202A121-25/225-0
479613-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
17.6596 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
3,531.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
17.6596 €

Heat shrink boot, 479613-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Ausführung gerade
Brennbar Yes
Farbe schwarz
Innenkleber vorhanden Yes
max. Temperatur 150 °C
min. Temperatur -75 °C
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes