497802-000 | Raychem

Heat shrink cable transition, 2:1, T-shape, S1 (20.07/20.07 mm), S2 (10.21/10.21 mm), 497802-000

Order No.: 34P4418
EAN: 4099891281311
MPN:
497802-000
301A028-25-0
Raychem
497802-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
38.4489 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 22 Weeks **
Total Price:
38.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
38.4489 €

Heat shrink boot, 497802-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Ausführung T-Form
Brennbar Yes
Farbe schwarz
Innenkleber vorhanden No
max. Temperatur 150 °C
min. Temperatur -75 °C
Wanddicke 2 mm
Logistics
Ursprungsland IT
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes