566586-000 | Raychem

Beaded heat shrink sleeve, straight, S1 (42.93/42.93 mm), S2 (28.19/9.9 mm), 566586-000

Order No.: 34P5212
EAN: 4099891282141
MPN:
566586-000
202K163-25/225-0
Series: 202K
566586-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
43.0542 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 13 Weeks **
Total Price:
1,894.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
44 pcs.
43.0542 €

Fluid-resistant modified elastomer, 566586-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Version gerade
Flammable Yes
Colour schwarz
contains glue inside Yes
max. operating temperature 150 °C
min. operating temperature -75 °C
Wall thickness 2.2 mm
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes