604252-000 | Raychem
Low profile heat shrink sleeve, straight, S1 (34.04/22.91 mm), S2 (34.04/9.7 mm), 604252-000
Order No.: 72P0109
EAN: 4099891564032
MPN:
604252-000
202D242-4-00/42-0
Unit Price (€ / pc.)
44.6012 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: 14 Weeks **
Total Price:
11,150.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
44.6012 €
Heat shrink tubing, 604252-000, Raychem
The 604252-000 is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed tofluids or heat. This product provides excellent sealing and strain relief at connector-cable terminations and transitions.
Features
- Flexible
- Flame retardant
- Good resistance to fluids and heat
Technical specifications
Ausführung | gerade | |
Farbe | schwarz | |
Innenkleber vorhanden | Yes | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Wanddicke | 1.78 mm |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |