634051-000 | Raychem

Beaded heat shrink sleeve, 2:1, straight, S1 (23.9/10.39 mm), S2 (13/5.6 mm), 634051-000

Order No.: 34P5200
EAN: 4099891282066
MPN:
634051-000
202K121-25/225-0
Series: 202K
634051-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
40.0673 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
40.07 € *
Price list
Quantity
Price per unit*
1 pcs.
40.0673 €
10 pcs.
36.8662 €
25 pcs.
33.5461 €
50 pcs.
30.5235 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fluid-resistant modified elastomer, 634051-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Version gerade
Flammable Yes
Colour schwarz
contains glue inside Yes
max. operating temperature 150 °C
min. operating temperature -75 °C
Wall thickness 1.6 mm
Logistics
Country of origin US
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes