646572-000 | Raychem

Heat shrink sleeve, straight, S1 (11/11 mm), S2 (9.3/2.11 mm), 646572-000

Order No.: 34P4267
EAN: 4099891280871
MPN:
646572-000
204W221-25-0
Raychem
646572-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
10.8528 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
10.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
10.8528 €

Heat shrink boot, 646572-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Ausführung gerade
Brennbar Yes
Farbe schwarz
Innenkleber vorhanden No
max. Temperatur 150 °C
min. Temperatur -75 °C
Wanddicke 1 mm
Logistics
Ursprungsland JP
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes