727361-000 | Raychem

Raychem 202A111-25/225-0, 727361-000

Order No.: 34P5176
EAN: 4099891282004
MPN:
727361-000
202A111-25/225-0
727361-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
25.4184 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
25.42 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4184 €
10 pcs.
23.3835 €
25 pcs.
21.0511 €
50 pcs.
18.9448 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink boot, 727361-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Version gerade
Flammable Yes
Colour schwarz
contains glue inside Yes
max. operating temperature 150 °C
min. operating temperature -75 °C
Logistics
Country of origin MX
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes