765559-000 | Raychem

Beaded heat shrink sleeve, straight, S1 (42.7/28.2 mm), S2 (42.7/9.9 mm), 765559-000

Order No.: 72P1368
EAN: 4099891564063
MPN:
765559-000
202D163-25-07-0
765559-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
43.1732 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 13 Weeks **
Total Price:
4,317.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
43.1732 €

Heat shrink tubing, 765559-000, TE Connectivity

The 765559-000 is a heat-shrinkable, semi-rigid, chemical- and abrasionresistant molded shapes. This product is designed to provide optimum high-temperature fluid resistance and longterm heat resistance.

Features

  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Ausführung gerade
Farbe schwarz
Innenkleber vorhanden No
max. Temperatur 150 °C
min. Temperatur -75 °C
Wanddicke 2.29 mm
Logistics
Ursprungsland MX
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes