793345-000 | Raychem
Heat shrink sleeve, angled, S1 (53.11/33.81 mm), S2 (53.11/15 mm), 793345-000
Heat shrink boot, 793345-000, Raychem
This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.
Features
- Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
- Excellent resistance to high temperature fluids
- Resistance to long-term exposure at elevated temperatures
Ausführung | abgewinkelt | |
Brennbar | Yes | |
Farbe | schwarz | |
Innenkleber vorhanden | Yes | |
max. Temperatur | 150 °C | |
min. Temperatur | -75 °C |
Ursprungsland | CN |
Zolltarifnummer | 39269097 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |