797795-000 | Raychem

Beaded heat shrink sleeve, angled, S1 (31/18 mm), S2 (31/7.1 mm), 797795-000

Order No.: 34P4035
EAN: 4099891280321
MPN:
797795-000
222K142-100/86-0
797795-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
45.5889 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 37 Weeks **
Total Price:
45.59 € *
Price list
Quantity
Price per unit*
1 pcs.
45.5889 €
10 pcs.
41.9356 €
25 pcs.
38.1633 €
50 pcs.
34.7242 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink boot, 797795-000, Raychem

This heat shrink boot is designed for use in conjunction with Zerohal cable and tubing for applications where hazard reduction in the event of fire is crucial. The material exhibits excellent fire safety characteristics combined with low-smoke and low-acid-gas emission while retaining good mechanical and fluid-resistant properties.

Features

  • Heat-shrinkable, semiflexible molded shapes for low fire hazard applications
  • Low-smoke index
  • Low-toxicity index
  • High-temperature index
Technical specifications
Version abgewinkelt
Flammable Yes
Colour schwarz
contains glue inside Yes
max. operating temperature 105 °C
min. operating temperature -30 °C
Wall thickness 1.8 mm
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes