806687-000 | Raychem
Heat shrink sleeve, angled, S1 (34.19/9.6 mm), S2 (26/3 mm), 806687-000
Order No.: 34P4338
EAN: 4099891281038
MPN:
806687-000
222D953-25-0
Unit Price (€ / pc.)
39.6746 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 24 Weeks **
Heat shrink boot, 806687-000, Raychem
This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.
Features
- Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
- Excellent resistance to high temperature fluids
- Resistance to long-term exposure at elevated temperatures
Technical specifications
Version | abgewinkelt | |
Flammable | Yes | |
Colour | schwarz | |
contains glue inside | No | |
max. operating temperature | 150 °C | |
min. operating temperature | -75 °C | |
Wall thickness | 1.14 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |