806698-000 | Raychem
Heat shrink sleeve, straight, S1 (30.99/17.81 mm), S2 (30.99/7.4 mm), 806698-000
Order No.: 34P4135
EAN: 4099891280475
MPN:
806698-000
202A142-25-0
Unit Price (€ / pc.)
29.7262 € *
Available: 0 pcs.
Available in 5 Days: 135 pcs.
Leadtime: 22 Weeks **
Total Price:
29.73 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7262 €
10 pcs.
27.3462 €
25 pcs.
24.6092 €
50 pcs.
22.1578 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink boot, 806698-000, Raychem
This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.
Features
- Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
- Excellent resistance to high temperature fluids
- Resistance to long-term exposure at elevated temperatures
Technical specifications
Ausführung | gerade | |
Brennbar | Yes | |
Farbe | schwarz | |
Innenkleber vorhanden | No | |
max. Temperatur | 150 °C | |
min. Temperatur | -75 °C |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |