806801-000 | Raychem
Beaded heat shrink sleeve, angled, S1 (42.7/28.2 mm), S2 (42.7/9.9 mm), 806801-000
Order No.: 72P1534
EAN: 4099891564087
MPN:
806801-000
222D163-25-0
Unit Price (€ / pc.)
73.8395 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Heat shrink tubing, 806801-000, Raychem
The 806801-000 is a heat-shrinkable, semi-rigid, chemical- and abrasionresistant molded shapes. This product is designed to provide optimum high-temperature fluid resistance and longterm heat resistance.
Features
- Excellent resistance to high temperature fluids
- Resistance to long-term exposure at elevated temperatures
Technical specifications
Ausführung | abgewinkelt | |
Farbe | schwarz | |
Innenkleber vorhanden | No | |
max. Temperatur | 150 °C | |
min. Temperatur | -75 °C | |
Wanddicke | 2 mm |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |