807980-000 | Raychem

Low profile heat shrink sleeve, straight, S1 (34.04/22.91 mm), S2 (34.04/9.7 mm), 807980-000

Order No.: 34P4570
EAN: 4099891281601
MPN:
807980-000
202D242-4/42-0
Raychem
807980-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
51.6817 € *
Available: 0 pcs.
Available in 5 Days: 44 pcs.
Leadtime: 28 Weeks **
Total Price:
51.68 € *
Price list
Quantity
Price per unit*
2 pcs.
51.6817 €
10 pcs.
41.7095 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink boot, 807980-000, Raychem

This heat shrink boot is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed to fluids or heat. exposed to fluids or heat. The adhesive-lined parts provide excellent sealing and strain relief at connector-cable terminations and transitions.

Features

  • Flexible
  • Flame-retardant
  • Good resistance to fluids and heat
Technical specifications
Ausführung gerade
Brennbar Yes
Farbe schwarz
Innenkleber vorhanden Yes
max. Temperatur 135 °C
min. Temperatur -55 °C
Wanddicke 1.78 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes