808905-000 | Raychem

Beaded heat shrink sleeve, angled, S1 (31/17.8 mm), S2 (31/7.1 mm), 808905-000

Order No.: 72P1541
EAN: 4099891564148
MPN:
808905-000
222D142-3/42-0
808905-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
37.4850 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
37.49 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4850 €
10 pcs.
34.4862 €
25 pcs.
31.3803 €
50 pcs.
28.5600 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, 808905-000, Raychem

The 808905-000 is a heat-shrinkable moulded part that is designed for use in general harnessing applications where toughness is required and system is occasionally exposed to fluids or heat. This product provides excellent sealing and strain relief at connector-cable terminations and transitions.

Features

  • Semi-Rigid
  • Flame retardant
  • Good resistance to fluids and heat
Technical specifications
Version abgewinkelt
Colour schwarz
contains glue inside Yes
max. operating temperature 135 °C
min. operating temperature -55 °C
Wall thickness 1.8 mm
Logistics
Country of origin MX
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes