811033-000 | Raychem

Heat shrink sleeve, straight, S1 (16.51/11.91 mm), S2 (7.9/3.81 mm), 811033-000

Order No.: 34P4670
EAN: 4099891281618
MPN:
811033-000
202A111-12-0
811033-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
43.2922 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
129.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
43.2922 €

Heat shrink boot, 811033-000, Raychem

This heat shrink boot is designed to be used in conjunction with tubing made from fluoroelastomers or multi-conductor cable jackets and a suitable adhesive in System 200. This system provides excellent resistance to elevated temperatures and continuous fuel immersion.

Features

  • Heat-shrinkable, flexible, fluid-resistant modified fluoro-elastomer
  • Excellent resistance to longterm fuel immersion
Technical specifications
Version gerade
Flammable Yes
Colour schwarz
contains glue inside No
max. operating temperature 200 °C
min. operating temperature -55 °C
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes