811103-000 | Raychem
Beaded heat shrink sleeve, straight, S1 (42.7/28.2 mm), S2 (22/9.9 mm), 811103-000
Order No.: 72P1545
EAN: 4099891564162
MPN:
811103-000
202D163-12-0
Unit Price (€ / pc.)
152.5818 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 25 Weeks **
Total Price:
305.16 € *
Price list
Quantity
Price per unit*
2 pcs.
152.5818 €
4 pcs.
149.9400 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, 811103-000, Raychem
The 811103-000 is a heat-shrinkable, flexible, fluid-resistant modified fluoro-elastomer that is designed to be used in conjunction. This product provides excellent resistance to elevated temperatures and continuous fuel immersion.
Technical specifications
Version | gerade | |
Colour | schwarz | |
contains glue inside | No | |
max. operating temperature | 200 °C | |
min. operating temperature | -55 °C | |
Wall thickness | 2.29 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |