811945-000 | Raychem
Beaded heat shrink sleeve, straight, S1 (23.9/10.39 mm), S2 (13/5.6 mm), 811945-000
Order No.: 34P4698
EAN: 4099891281632
MPN:
811945-000
202K121-12-0
Unit Price (€ / pc.)
139.2895 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 25 Weeks **
Heat shrink boot, 811945-000, Raychem
This heat shrink boot is designed to be used in conjunction with tubing made from fluoroelastomers or multi-conductor cable jackets and a suitable adhesive in System 200. This system provides excellent resistance to elevated temperatures and continuous fuel immersion.
Features
- Heat-shrinkable, flexible, fluid-resistant modified fluoro-elastomer
- Excellent resistance to longterm fuel immersion
Technical specifications
Version | gerade | |
Flammable | Yes | |
Colour | schwarz | |
contains glue inside | No | |
max. operating temperature | 200 °C | |
min. operating temperature | -55 °C | |
Wall thickness | 1.6 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |