812842-000 | Raychem
Beaded heat shrink sleeve, straight, S1 (36.07/36.07 mm), S2 (22.4/8.4 mm), 812842-000
Order No.: 34P4949
EAN: 4099891281816
MPN:
812842-000
202K153-3-0
Unit Price (€ / pc.)
39.5675 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
39.57 € *
Price list
Quantity
Price per unit*
1 pcs.
39.5675 €
10 pcs.
36.4021 €
25 pcs.
33.1296 €
50 pcs.
30.1427 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink boot, 812842-000, Raychem
This heat shrink boot is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed to fluids or heat. The adhesive-lined parts provide excellent sealing and strain relief at connector-cable terminations and transitions.
Features
- Semi-Rigid
- Flame-retardant
- Good resistance to fluids and heat
Technical specifications
Version | gerade | |
Flammable | Yes | |
Colour | schwarz | |
contains glue inside | No | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Wall thickness | 2 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |