812843-000 | Raychem

Beaded heat shrink sleeve, angled, S1 (30.99 mm), S2 (16/7.1 mm), 812843-000

Order No.: 34P5054
EAN: 4099891281915
MPN:
812843-000
222K142-3-0
812843-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
20.1348 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
3,020.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
20.1348 €

Heat shrink boot, 812843-000, Raychem

This heat shrink boot is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed to fluids or heat. The adhesive-lined parts provide excellent sealing and strain relief at connector-cable terminations and transitions.

Features

  • Semi-Rigid
  • Flame-retardant
  • Good resistance to fluids and heat
Technical specifications
Version abgewinkelt
Flammable Yes
Colour schwarz
contains glue inside No
max. operating temperature 135 °C
min. operating temperature -55 °C
Wall thickness 1.8 mm
Logistics
Country of origin RO
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes