812846-000 | Raychem
Beaded heat shrink sleeve, angled, S1 (36.07/22.4 mm), S2 (36.07/8.4 mm), 812846-000
Order No.: 34P5056
EAN: 4099891281939
MPN:
812846-000
222K152-3-0
Unit Price (€ / pc.)
49.1827 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
49.18 € *
Price list
Quantity
Price per unit*
1 pcs.
49.1827 €
5 pcs.
45.2557 €
10 pcs.
41.1740 €
25 pcs.
37.4731 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink boot, 812846-000, Raychem
This heat shrink boot is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed to fluids or heat. The adhesive-lined parts provide excellent sealing and strain relief at connector-cable terminations and transitions.
Features
- Semi-Rigid
- Flame-retardant
- Good resistance to fluids and heat
Technical specifications
Ausführung | abgewinkelt | |
Brennbar | Yes | |
Farbe | schwarz | |
Innenkleber vorhanden | No | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Wanddicke | 1.8 mm |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |