812996-000 | Raychem

Beaded heat shrink sleeve, straight, S1 (30.99/30.99 mm), S2 (18.03/7.1 mm), 812996-000

Order No.: 34P4942
EAN: 4099891281809
MPN:
812996-000
202K142-3-0
812996-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
27.3343 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
109.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
27.3343 €

Heat shrink boot, 812996-000, Raychem

This heat shrink boot is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed to fluids or heat. The adhesive-lined parts provide excellent sealing and strain relief at connector-cable terminations and transitions.

Features

  • Semi-Rigid
  • Flame-retardant
  • Good resistance to fluids and heat
Technical specifications
Version gerade
Flammable Yes
Colour schwarz
contains glue inside No
max. operating temperature 135 °C
min. operating temperature -55 °C
Wall thickness 1.8 mm
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes