813788-000 | Raychem

Heat shrink sleeve, straight, S1 (30.99/30.99 mm), S2 (17.81/7.4 mm), 813788-000

Order No.: 34P4875
EAN: 4099891281717
MPN:
813788-000
202A142-3-0
813788-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
37.4850 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
37.49 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4850 €
10 pcs.
34.4862 €
25 pcs.
31.3803 €
50 pcs.
28.5600 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink boot, 813788-000, Raychem

This heat shrink boot is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed to fluids or heat. The adhesive-lined parts provide excellent sealing and strain relief at connector-cable terminations and transitions.

Features

  • Semi-Rigid
  • Flame-retardant
  • Good resistance to fluids and heat
Technical specifications
Version gerade
Flammable Yes
Colour schwarz
contains glue inside No
max. operating temperature 135 °C
min. operating temperature -55 °C
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes