813789-000 | Raychem
Heat shrink sleeve, straight, S1 (42.7/42.7 mm), S2 (27.41/9.4 mm), 813789-000
Order No.: 34P4880
EAN: 4099891281731
MPN:
813789-000
202A163-3-0
Unit Price (€ / pc.)
39.8412 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
39.84 € *
Price list
Quantity
Price per unit*
1 pcs.
39.8412 €
10 pcs.
36.6520 €
25 pcs.
33.3557 €
50 pcs.
30.3569 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink boot, 813789-000, Raychem
This heat shrink boot is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed to fluids or heat. The adhesive-lined parts provide excellent sealing and strain relief at connector-cable terminations and transitions.
Features
- Semi-Rigid
- Flame-retardant
- Good resistance to fluids and heat
Technical specifications
Version | gerade | |
Flammable | Yes | |
Colour | schwarz | |
contains glue inside | No | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |