813854-000 | Raychem

Heat shrink sleeve, straight, S1 (36.07/36.07 mm), S2 (21.89/8.6 mm), 813854-000

Order No.: 34P4877
EAN: 4099891281724
MPN:
813854-000
202A153-3-0
Raychem
813854-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
22.0269 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
22.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
225 pcs.
22.0269 €

Heat shrink boot, 813854-000, Raychem

This heat shrink boot is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed to fluids or heat. The adhesive-lined parts provide excellent sealing and strain relief at connector-cable terminations and transitions.

Features

  • Semi-Rigid
  • Flame-retardant
  • Good resistance to fluids and heat
Technical specifications
Ausführung gerade
Brennbar Yes
Farbe schwarz
Innenkleber vorhanden No
max. Temperatur 135 °C
min. Temperatur -55 °C
Logistics
Ursprungsland CZ
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes