814300-000 | Raychem
Heat shrink sleeve, straight, S1 (51.79/51.79 mm), S2 (35.31/16 mm), 814300-000
Order No.: 34P4881
EAN: 4099891281748
MPN:
814300-000
202A174-3-0
Unit Price (€ / pc.)
54.3116 € *
Available in 5 Days: 71 pcs. - if ordered today
Total Price:
54.31 € *
Price list
Quantity
Price per unit*
1 pcs.
54.3116 €
2 pcs.
50.8011 €
5 pcs.
47.7309 €
10 pcs.
44.3632 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink boot, 814300-000, Raychem
This heat shrink boot is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed to fluids or heat. The adhesive-lined parts provide excellent sealing and strain relief at connector-cable terminations and transitions.
Features
- Semi-Rigid
- Flame-retardant
- Good resistance to fluids and heat
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | straight | |
| contains glue inside | No | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| Flammable | Yes | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |