814309-000 | Raychem

Heat shrink sleeve, angled, S1 (17.81/17.81 mm), S2 (7.9/3.8 mm), 814309-000

Order No.: 34P5007
EAN: 4099891281861
MPN:
814309-000
222A111-3-0
Raychem
814309-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
20.1110 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
20.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
225 pcs.
20.1110 €

Heat shrink boot, 814309-000, Raychem

This heat shrink boot is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed to fluids or heat. The adhesive-lined parts provide excellent sealing and strain relief at connector-cable terminations and transitions.

Features

  • Semi-Rigid
  • Flame-retardant
  • Good resistance to fluids and heat
Technical specifications
Ausführung abgewinkelt
Brennbar Yes
Farbe schwarz
Innenkleber vorhanden No
max. Temperatur 135 °C
min. Temperatur -55 °C
Logistics
Ursprungsland AT
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes