814316-000 | Raychem
Heat shrink sleeve, straight, S1 (24.61/24.61 mm), S2 (9.91/5.31 mm), 814316-000
Order No.: 34P4869
EAN: 4099891281694
MPN:
814316-000
202A121-3-0
Unit Price (€ / pc.)
9.6509 € *
Available: 0 pcs.
Available in 5 Days: 242 pcs.
Leadtime: 25 Weeks **
Heat shrink boot, 814316-000, Raychem
This heat shrink boot is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed to fluids or heat. The adhesive-lined parts provide excellent sealing and strain relief at connector-cable terminations and transitions.
Features
- Semi-Rigid
- Flame-retardant
- Good resistance to fluids and heat
Technical specifications
Ausführung | gerade | |
Brennbar | Yes | |
Farbe | schwarz | |
Innenkleber vorhanden | No | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |