814353-000 | Raychem
Heat shrink sleeve, angled, S1 (32.51/17.3 mm), S2 (32.51/6.9 mm), 814353-000
Order No.: 34P5015
EAN: 4099891281878
MPN:
814353-000
222A142-3-0
Unit Price (€ / pc.)
21.5628 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Heat shrink boot, 814353-000, Raychem
This heat shrink boot is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed to fluids or heat. The adhesive-lined parts provide excellent sealing and strain relief at connector-cable terminations and transitions.
Features
- Semi-Rigid
- Flame-retardant
- Good resistance to fluids and heat
Technical specifications
Version | abgewinkelt | |
Flammable | Yes | |
Colour | schwarz | |
contains glue inside | No | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C |
Download
Logistics
Country of origin | AT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |