814554-000 | Raychem

Heat shrink sleeve, angled, S1 (24.89/24.89 mm), S2 (10.21/5.3 mm), 814554-000

Order No.: 34P4297
EAN: 4099891280932
MPN:
814554-000
222A121-25-0
814554-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
32.3680 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
32.37 € *
Price list
Quantity
Price per unit*
1 pcs.
32.3680 €
10 pcs.
29.7738 €
25 pcs.
26.7988 €
50 pcs.
24.1213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink boot, 814554-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Version abgewinkelt
Flammable Yes
Colour schwarz
contains glue inside No
max. operating temperature 150 °C
min. operating temperature -75 °C
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes