820055-000 | Raychem

Heat shrink cable transition, 3:1, Y-shape, S1 (13.2/6.6 mm), S2 (6.6/3.61 mm), 820055-000

Order No.: 34P4483
EAN: 4099891281519
MPN:
820055-000
462A011-25-0
820055-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
60.571 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
242.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
60.571 €

Heat shrink boot, 820055-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Version Y-Form
Flammable Yes
Colour schwarz
contains glue inside No
max. operating temperature 150 °C
min. operating temperature -75 °C
Wall thickness 1.52 mm
Logistics
Country of origin JP
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes