820056-000 | Raychem

Heat shrink cable transition, 3:1, Y-shape, S1 (26.9/13.21 mm), S2 (13.21/6.91 mm), 820056-000

Order No.: 34P4486
EAN: 4099891281526
MPN:
820056-000
462A023-25-0
820056-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
68.3417 € *
Available: 0 pcs.
Available in 5 Days: 210 pcs.
Leadtime: 15 Weeks **
Total Price:
68.34 € *
Price list
Quantity
Price per unit*
1 pcs.
68.3417 €
5 pcs.
64.2481 €
10 pcs.
59.7499 €
25 pcs.
54.9661 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fluid-resistant modified elastomer, 820056-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Version Y-Form
Flammable Yes
Colour schwarz
contains glue inside No
max. operating temperature 150 °C
min. operating temperature -75 °C
Wall thickness 2.54 mm
Logistics
Country of origin JP
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes