820059-000 | Raychem
Heat shrink cable transition, 2:1, T-shape, S1 (13.21/13.21 mm), S2 (6.91/6.91 mm), 820059-000
Order No.: 34P4416
EAN: 4099891281304
MPN:
820059-000
301A022-25-0
Unit Price (€ / pc.)
56.9772 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
56.98 € *
Price list
Quantity
Price per unit*
1 pcs.
56.9772 €
5 pcs.
52.9788 €
10 pcs.
48.7424 €
25 pcs.
44.8392 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink boot, 820059-000, Raychem
This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.
Features
- Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
- Excellent resistance to high temperature fluids
- Resistance to long-term exposure at elevated temperatures
Technical specifications
Version | T-Form | |
Flammable | Yes | |
Colour | schwarz | |
contains glue inside | No | |
max. operating temperature | 150 °C | |
min. operating temperature | -75 °C | |
Wall thickness | 1.5 mm |
Download
Logistics
Country of origin | TH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |