820131-000 | Raychem

Heat shrink cable transition, Y-shape, S1 (30.5/15.7 mm), S2 (19.99/10.69 mm), 820131-000

Order No.: 34P4461
EAN: 4099891281410
MPN:
820131-000
362A014-25-0
Raychem
820131-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
52.2053 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 21 Weeks **
Total Price:
52.21 € *
Price list
Quantity
Price per unit*
2 pcs.
52.2053 €
63 pcs.
49.6349 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink boot, 820131-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Version Y-shape
Flammable Yes
Colour black
contains glue inside No
max. operating temperature 150 °C
min. operating temperature -75 °C
Wall thickness 2.5 mm
Logistics
Country of origin JP
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes