820672-000 | Raychem
Beaded heat shrink sleeve, angled, S1 (30.99/18.03 mm), S2 (30.99/7.1 mm), 820672-000
Order No.: 34P5052
EAN: 4099891281908
MPN:
820672-000
222K142-3/42-0
Unit Price (€ / pc.)
34.8194 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 25 Weeks **
Total Price:
34.82 € *
Price list
Quantity
Price per unit*
1 pcs.
34.8194 €
10 pcs.
32.0348 €
25 pcs.
28.8337 €
50 pcs.
25.9420 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink boot, 820672-000, Raychem
This heat shrink boot is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed to fluids or heat. The adhesive-lined parts provide excellent sealing and strain relief at connector-cable terminations and transitions.
Features
- Semi-Rigid
- Flame-retardant
- Good resistance to fluids and heat
Technical specifications
Version | abgewinkelt | |
Flammable | Yes | |
Colour | schwarz | |
contains glue inside | Yes | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Wall thickness | 1.8 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |