822596-000 | Raychem
Beaded heat shrink sleeve, straight, S1 (30.99/30.99 mm), S2 (18.03/7.1 mm), 822596-000
Order No.: 34P4940
EAN: 4099891281793
MPN:
822596-000
202K142-3/42-0
Unit Price (€ / pc.)
46.0887 € *
Available: 0 pcs.
Available in 5 Days: 48 pcs.
Leadtime: 31 Weeks **
Total Price:
46.09 € *
Price list
Quantity
Price per unit*
1 pcs.
46.0887 €
10 pcs.
42.3997 €
25 pcs.
38.5917 €
50 pcs.
35.1169 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink boot, 822596-000, Raychem
This heat shrink boot is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed to fluids or heat. The adhesive-lined parts provide excellent sealing and strain relief at connector-cable terminations and transitions.
Features
- Semi-Rigid
- Flame-retardant
- Good resistance to fluids and heat
Technical specifications
Version | gerade | |
Flammable | Yes | |
Colour | schwarz | |
contains glue inside | Yes | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Wall thickness | 1.8 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |