822799-000 | Raychem

Heat shrink sleeve, straight, S1 (25/8 mm), S2 (13.8/3 mm), 822799-000

Order No.: 34P4967
EAN: 4099891281847
MPN:
822799-000
202K232-3-01-0
822799-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
15.2201 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
3,805.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
15.2201 €

Heat shrink boot, 822799-000, Raychem

This heat shrink boot is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed to fluids or heat. The adhesive-lined parts provide excellent sealing and strain relief at connector-cable terminations and transitions.

Features

  • Semi-Rigid
  • Flame-retardant
  • Good resistance to fluids and heat
Technical specifications
Version gerade
Flammable Yes
contains glue inside No
max. operating temperature 135 °C
min. operating temperature -55 °C
Wall thickness 1.8 mm
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes