822840-000 | Raychem

Beaded heat shrink sleeve, angled, S1 (29.97/29.97 mm), S2 (14.2/5.9 mm), 822840-000

Order No.: 34P5051
EAN: 4099891281892
MPN:
822840-000
222K132-3-0
822840-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
18.7663 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
3,284.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
175 pcs.
18.7663 €

Heat shrink boot, 822840-000, Raychem

This heat shrink boot is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed to fluids or heat. The adhesive-lined parts provide excellent sealing and strain relief at connector-cable terminations and transitions.

Features

  • Semi-Rigid
  • Flame-retardant
  • Good resistance to fluids and heat
Technical specifications
Version abgewinkelt
Flammable Yes
Colour schwarz
contains glue inside No
max. operating temperature 135 °C
min. operating temperature -55 °C
Wall thickness 0.8 mm
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes