823696-000 | Raychem

Heat shrink cable transition, 2:1, Y-shape, S1 (26.92/12.4 mm), S2 (12.4/6.1 mm), 823696-000

Order No.: 34P4473
EAN: 4099891281465
MPN:
823696-000
382A023-25-0
823696-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
70.0910 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
70.09 € *
Price list
Quantity
Price per unit*
1 pcs.
70.0910 €
2 pcs.
65.5690 €
5 pcs.
61.5944 €
10 pcs.
57.2509 €
*incl. VAT plus shipping costs
Subject to prior sale

Fluid-resistant modified elastomer, 823696-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Filter Property Value
Version Y-shape
contains glue inside No
min. operating temperature -75 °C
max. operating temperature 150 °C
Wall thickness 2.54 mm
Flammable Yes
Colour black
Logistics
Property Value
Country of origin TH
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes