823765-000 | Raychem
Heat shrink cable transition, 2:1, Y-shape, S1 (26.9/13.21 mm), S2 (12.4/6.1 mm), 823765-000
Order No.: 34P5141
EAN: 4099891281977
MPN:
823765-000
382A023-3-0
Unit Price (€ / pc.)
69.2699 € *
Available: 0 pcs.
Available in 5 Days: 125 pcs.
Leadtime: 25 Weeks **
Total Price:
69.27 € *
Price list
Quantity
Price per unit*
1 pcs.
69.2699 €
5 pcs.
65.1049 €
10 pcs.
60.5472 €
25 pcs.
55.7039 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink boot, 823765-000, Raychem
This heat shrink boot is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed to fluids or heat. The adhesive-lined parts provide excellent sealing and strain relief at connector-cable terminations and transitions.
Features
- Semi-Rigid
- Flame-retardant
- Good resistance to fluids and heat
Technical specifications
Ausführung | Y-Form | |
Brennbar | Yes | |
Farbe | schwarz | |
Innenkleber vorhanden | No | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Wanddicke | 2.54 mm |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |