823811-000 | Raychem

Heat shrink cable transition, 4:1, Y-shape, S1 (19.3/9.7 mm), S2 (9.4/5.31 mm), 823811-000

Order No.: 34P4496
EAN: 4099891281564
MPN:
823811-000
562A022-25-0
823811-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
69.4365 € *
Available: 0 pcs.
Available in 5 Days: 61 pcs.
Leadtime: 24 Weeks **
Total Price:
208.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
69.4365 €

Heat shrink boot, 823811-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Version Y-Form
Flammable Yes
Colour schwarz
contains glue inside No
max. operating temperature 150 °C
min. operating temperature -75 °C
Wall thickness 1.78 mm
Logistics
Country of origin TH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes