867859-000 | Raychem
Heat shrink sleeve, straight, S1 (30.99/30.99 mm), S2 (17.81/7.39 mm), 867859-000
Order No.: 34P5181
EAN: 4099891282035
MPN:
867859-000
202A142-25/225-0
Unit Price (€ / pc.)
53.3953 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Heat shrink boot, 867859-000, Raychem
This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.
Features
- Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
- Excellent resistance to high temperature fluids
- Resistance to long-term exposure at elevated temperatures
Technical specifications
Ausführung | gerade | |
Brennbar | Yes | |
Farbe | schwarz | |
Innenkleber vorhanden | Yes | |
max. Temperatur | 150 °C | |
min. Temperatur | -75 °C |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |