878183-000 | Raychem
Beaded heat shrink sleeve, angled, S1 (29.97/15.01 mm), S2 (14.2/5.9 mm), 878183-000
Order No.: 34P4733
EAN: 4099891281670
MPN:
878183-000
222K132-12-0
Unit Price (€ / pc.)
57.8816 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Heat shrink boot, 878183-000, Raychem
This heat shrink boot is designed to be used in conjunction with tubing made from fluoroelastomers or multi-conductor cable jackets and a suitable adhesive in System 200. This system provides excellent resistance to elevated temperatures and continuous fuel immersion.
Features
- Heat-shrinkable, flexible, fluid-resistant modified fluoro-elastomer
- Excellent resistance to longterm fuel immersion
Technical specifications
Ausführung | abgewinkelt | |
Brennbar | Yes | |
Farbe | schwarz | |
Innenkleber vorhanden | No | |
max. Temperatur | 200 °C | |
min. Temperatur | -55 °C | |
Wanddicke | 1.3 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |