878274-000 | Raychem

Beaded heat shrink sleeve, angled, S1 (23.9/14 mm), S2 (10.39/5.59 mm), 878274-000

Order No.: 34P4732
EAN: 4099891281663
MPN:
878274-000
222K121-12-0
878274-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
70.7693 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
70.77 € *
Price list
Quantity
Price per unit*
1 pcs.
70.7693 €
5 pcs.
66.5210 €
10 pcs.
61.8562 €
25 pcs.
56.9177 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink boot, 878274-000, Raychem

This heat shrink boot is designed to be used in conjunction with tubing made from fluoroelastomers or multi-conductor cable jackets and a suitable adhesive in System 200. This system provides excellent resistance to elevated temperatures and continuous fuel immersion.

Features

  • Heat-shrinkable, flexible, fluid-resistant modified fluoro-elastomer
  • Excellent resistance to longterm fuel immersion
Technical specifications
Version abgewinkelt
Flammable Yes
Colour schwarz
contains glue inside No
max. operating temperature 200 °C
min. operating temperature -55 °C
Wall thickness 1.3 mm
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes