878494-000 | Raychem

Beaded heat shrink sleeve, straight, S1 (23.9/13 mm), S2 (10.39/5.6 mm), 878494-000

Order No.: 34P4189
EAN: 4099891280574
MPN:
878494-000
202K121-25-0
878494-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
20.5632 € *
Available: 25 pcs.
Leadtime: 15 Weeks **
Total Price:
20.56 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5632 €
5 pcs.
19.3494 €
15 pcs.
18.6116 €
50 pcs.
17.7786 €
150 pcs.
17.0289 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink boot, 878494-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Version gerade
Flammable Yes
Colour schwarz
contains glue inside No
max. operating temperature 150 °C
min. operating temperature -75 °C
Wall thickness 1.6 mm
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes