878511-000 | Raychem
Beaded heat shrink sleeve, angled, S1 (23.9/10.39 mm), S2 (23.9/5.6 mm), 878511-000
Order No.: 34P4342
EAN: 4099891281052
MPN:
878511-000
222K121-25-0
Unit Price (€ / pc.)
21.2177 € *
Available: 0 pcs.
Available in 5 Days: 1,032 pcs.
Leadtime: 15 Weeks **
Total Price:
21.22 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2177 €
10 pcs.
19.5279 €
25 pcs.
17.5763 €
50 pcs.
15.8151 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink boot, 878511-000, Raychem
This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.
Features
- Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
- Excellent resistance to high temperature fluids
- Resistance to long-term exposure at elevated temperatures
Technical specifications
Version | abgewinkelt | |
Flammable | Yes | |
Colour | schwarz | |
contains glue inside | No | |
max. operating temperature | 150 °C | |
min. operating temperature | -75 °C | |
Wall thickness | 1.3 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |