879222-000 | Raychem

Beaded heat shrink sleeve, straight, S1 (29.97/14.2 mm), S2 (29.97/5.9 mm), 879222-000

Order No.: 34P4196
EAN: 4099891280604
MPN:
879222-000
202K132-25/86-0
879222-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
31.1185 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
217.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7 pcs.
31.1185 €

Heat shrink boot, 879222-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Version gerade
Flammable Yes
Colour schwarz
contains glue inside Yes
max. operating temperature 150 °C
min. operating temperature -75 °C
Wall thickness 1.8 mm
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes