879265-000 | Raychem

Beaded heat shrink sleeve, straight, S1 (30.99/30.99 mm), S2 (18.03/7.1 mm), 879265-000

Order No.: 34P4205
EAN: 4099891280642
MPN:
879265-000
202K142-25/86-0
879265-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
39.6032 € *
Available: 2 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 13 Weeks **
Total Price:
39.60 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6032 €
5 pcs.
37.2351 €
15 pcs.
35.7952 €
50 pcs.
34.2125 €
150 pcs.
32.8083 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink boot, 879265-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Ausführung gerade
Brennbar Yes
Farbe schwarz
Innenkleber vorhanden Yes
max. Temperatur 150 °C
min. Temperatur -75 °C
Wanddicke 1.8 mm
Logistics
Ursprungsland TH
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes