879501-000 | Raychem

Beaded heat shrink sleeve, angled, S1 (24/10.4 mm), S2 (24/5.6 mm), 879501-000

Order No.: 72P2042
EAN: 4099891564315
MPN:
879501-000
222K121-25-00-0
879501-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
26.3942 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
2,322.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
88 pcs.
26.3942 €

Heat shrink tubing, 879501-000, Raychem

The 879501-000 is a heat-shrinkable, semi-rigid, chemical- and abrasionresistant molded shapes. This product is designed to provide optimum high-temperature fluid resistance and longterm heat resistance.

Features

  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Version abgewinkelt
Colour schwarz
contains glue inside No
max. operating temperature 150 °C
min. operating temperature -75 °C
Wall thickness 1.3 mm
Logistics
Country of origin MX
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes